1 µH Shielded Inductor 5.5 A 32mOhm Max 1210 (3225 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3212A-1R0M

DigiKey Part Number
118-SRP3212A-1R0MTR-ND - Tape & Reel (TR)
118-SRP3212A-1R0MCT-ND - Cut Tape (CT)
118-SRP3212A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3212A-1R0M
Description
FIXED IND 1UH 5.5A 32 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 5.5 A 32mOhm Max 1210 (3225 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
5 @ 100kHz
Mfr
Frequency - Self Resonant
63MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Features
Flat Wire
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
6.5A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
32mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFE322512F-1R0M=P2Murata Electronics1,897490-DFE322512F-1R0M=P2CT-NDRM1.81000Similar
DFE322520FD-1R0M=P2Murata Electronics23,654490-18403-1-NDRM2.92000Similar
HMLQ32251B-1R0MSDelta Electronics/Cyntec2,0142037-HMLQ32251B-1R0MSCT-NDRM2.72000Similar
In-Stock: 7,509
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.26500RM12.65
25RM1.17080RM29.27
50RM1.10320RM55.16
100RM1.04060RM104.06
250RM0.96248RM240.62
500RM0.90746RM453.73
1,000RM0.85561RM855.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.80674RM1,613.48
4,000RM0.76073RM3,042.92
6,000RM0.73506RM4,410.36
10,000RM0.70398RM7,039.80
14,000RM0.68425RM9,579.50
20,000RM0.66396RM13,279.20
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400