
SRP3220A-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP3220A-1R0MTR-ND - Tape & Reel (TR) 118-SRP3220A-1R0MCT-ND - Cut Tape (CT) 118-SRP3220A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3220A-1R0M |
Description | FIXED IND 1UH 6.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.2 A 22mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.82800 | RM18.28 |
| 100 | RM1.50190 | RM150.19 |
| 1,000 | RM1.23535 | RM1,235.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.16486 | RM2,329.72 |
| 4,000 | RM1.09847 | RM4,393.88 |
| 6,000 | RM1.06145 | RM6,368.70 |
| 10,000 | RM1.01662 | RM10,166.20 |
| 14,000 | RM0.98817 | RM13,834.38 |
| 20,000 | RM0.95890 | RM19,178.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

