22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 466mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5015TA-220M

DigiKey Part Number
SRP5015TA-220MTR-ND - Tape & Reel (TR)
SRP5015TA-220MCT-ND - Cut Tape (CT)
SRP5015TA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5015TA-220M
Description
FIXED IND 22UH 1.2A 466 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 466mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5015TA-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
466mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,717
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM3.62900RM36.29
25RM3.35680RM83.92
50RM3.16460RM158.23
100RM2.98340RM298.34
250RM2.76020RM690.05
500RM2.60260RM1,301.30
1,000RM2.45415RM2,454.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM2.20745RM7,726.08
7,000RM2.08204RM14,574.28
10,500RM2.01213RM21,127.36
17,500RM1.98477RM34,733.47
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100