
SRP5015TA-R22Y | |
|---|---|
DigiKey Part Number | SRP5015TA-R22YTR-ND - Tape & Reel (TR) SRP5015TA-R22YCT-ND - Cut Tape (CT) SRP5015TA-R22YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-R22Y |
Description | FIXED IND 220NH 12A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 12 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-R22Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM3.45500 | RM34.55 |
| 25 | RM3.19600 | RM79.90 |
| 50 | RM3.01420 | RM150.71 |
| 100 | RM2.84150 | RM284.15 |
| 250 | RM2.62876 | RM657.19 |
| 500 | RM2.47866 | RM1,239.33 |
| 1,000 | RM2.42936 | RM2,429.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.10232 | RM7,358.12 |
| 7,000 | RM1.98478 | RM13,893.46 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

