
SRP5030TA-3R3M | |
|---|---|
DigiKey Part Number | SRP5030TA-3R3MTR-ND - Tape & Reel (TR) SRP5030TA-3R3MCT-ND - Cut Tape (CT) SRP5030TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-3R3M |
Description | FIXED IND 3.3UH 5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-3R3M Models |
Category | DC Resistance (DCR) 38mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM4.05400 | RM40.54 |
| 25 | RM3.75080 | RM93.77 |
| 50 | RM3.53660 | RM176.83 |
| 100 | RM3.33400 | RM333.40 |
| 250 | RM3.08440 | RM771.10 |
| 500 | RM2.90836 | RM1,454.18 |
| 1,000 | RM2.74843 | RM2,748.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.14299 | RM4,285.98 |
| 4,000 | RM2.02106 | RM8,084.24 |
| 6,000 | RM1.95307 | RM11,718.42 |
| 10,000 | RM1.87075 | RM18,707.50 |
| 14,000 | RM1.82225 | RM25,511.50 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |



