
SRP5030TA-6R8M | |
|---|---|
DigiKey Part Number | SRP5030TA-6R8MTR-ND - Tape & Reel (TR) SRP5030TA-6R8MCT-ND - Cut Tape (CT) SRP5030TA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-6R8M |
Description | FIXED IND 6.8UH 4A 76.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 76.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.2mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM3.36100 | RM33.61 |
| 25 | RM3.10800 | RM77.70 |
| 50 | RM2.93060 | RM146.53 |
| 100 | RM2.76270 | RM276.27 |
| 250 | RM2.55596 | RM638.99 |
| 500 | RM2.40994 | RM1,204.97 |
| 1,000 | RM2.27247 | RM2,272.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.14299 | RM4,285.98 |
| 4,000 | RM2.02106 | RM8,084.24 |
| 6,000 | RM1.95307 | RM11,718.42 |
| 10,000 | RM1.87075 | RM18,707.50 |
| 14,000 | RM1.82225 | RM25,511.50 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |



