
SRP5030WA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-R68MTR-ND - Tape & Reel (TR) 118-SRP5030WA-R68MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-R68M |
Description | FIXED IND 680NH 12A 9.7 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 12 A 9.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 9.7mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 72MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 11.7A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM3.26200 | RM32.62 |
| 25 | RM3.01800 | RM75.45 |
| 50 | RM2.84620 | RM142.31 |
| 100 | RM2.68310 | RM268.31 |
| 250 | RM2.48236 | RM620.59 |
| 500 | RM2.34068 | RM1,170.34 |
| 1,000 | RM2.20711 | RM2,207.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.08137 | RM4,162.74 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

