
SRP6540-390M | |
|---|---|
DigiKey Part Number | SRP6540-390MTR-ND - Tape & Reel (TR) SRP6540-390MCT-ND - Cut Tape (CT) SRP6540-390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-390M |
Description | FIXED IND 39UH 1.8A 322 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 1.8 A 322mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-390M Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 322mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM4.68500 | RM46.85 |
| 100 | RM3.85170 | RM385.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM3.12022 | RM3,744.26 |
| 2,400 | RM2.94267 | RM7,062.41 |
| 3,600 | RM2.84366 | RM10,237.18 |
| 6,000 | RM2.72381 | RM16,342.86 |
| 8,400 | RM2.66443 | RM22,381.21 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |

