39 µH Shielded Drum Core, Wirewound Inductor 1.8 A 322mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6540-390M

DigiKey Part Number
SRP6540-390MTR-ND - Tape & Reel (TR)
SRP6540-390MCT-ND - Cut Tape (CT)
SRP6540-390MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-390M
Description
FIXED IND 39UH 1.8A 322 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 1.8 A 322mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-390M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
322mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,728
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.71000RM5.71
10RM4.68500RM46.85
100RM3.85170RM385.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM3.12022RM3,744.26
2,400RM2.94267RM7,062.41
3,600RM2.84366RM10,237.18
6,000RM2.72381RM16,342.86
8,400RM2.66443RM22,381.21
Manufacturers Standard Package
Unit Price without VAT:RM5.71000
Unit Price with VAT:RM6.28100