1.5 µH Shielded Drum Core, Wirewound Inductor 12 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050TA-1R5M

DigiKey Part Number
SRP7050TA-1R5MTR-ND - Tape & Reel (TR)
SRP7050TA-1R5MCT-ND - Cut Tape (CT)
SRP7050TA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050TA-1R5M
Description
FIXED IND 1.5UH 12A 9 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 12 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7050TA-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
43MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM3.62900RM36.29
25RM3.35680RM83.92
50RM3.16460RM158.23
100RM2.98340RM298.34
250RM2.76020RM690.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM2.50096RM2,000.77
1,600RM2.35844RM3,773.50
2,400RM2.27893RM5,469.43
4,000RM2.18270RM8,730.80
5,600RM2.12160RM11,880.96
8,000RM2.05875RM16,470.00
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100