
SRP7050TA-1R8M | |
|---|---|
DigiKey Part Number | SRP7050TA-1R8MTR-ND - Tape & Reel (TR) SRP7050TA-1R8MCT-ND - Cut Tape (CT) SRP7050TA-1R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-1R8M |
Description | FIXED IND 1.8UH 12A 11 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 12 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-1R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM3.62900 | RM36.29 |
| 25 | RM3.35680 | RM83.92 |
| 50 | RM3.16460 | RM158.23 |
| 100 | RM2.98340 | RM298.34 |
| 250 | RM2.76020 | RM690.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.50096 | RM2,000.77 |
| 1,600 | RM2.35844 | RM3,773.50 |
| 2,400 | RM2.27893 | RM5,469.43 |
| 4,000 | RM2.18270 | RM8,730.80 |
| 5,600 | RM2.12160 | RM11,880.96 |
| 8,000 | RM2.05875 | RM16,470.00 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |


