
SRP7050WA-470M | |
|---|---|
DigiKey Part Number | 118-SRP7050WA-470MTR-ND - Tape & Reel (TR) 118-SRP7050WA-470MCT-ND - Cut Tape (CT) 118-SRP7050WA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050WA-470M |
Description | FIXED IND 47UH 3.2A 171.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.2 A 171.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 171.6mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Inductance | Inductance Frequency - Test 100 kHz |
Tolerance ±20% | Mounting Type Surface Mount |
Current Rating (Amps) | Package / Case Nonstandard |
Current - Saturation (Isat) 4.1A | Size / Dimension 0.311" L x 0.287" W (7.90mm x 7.30mm) |
Shielding Shielded | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.41600 | RM34.16 |
| 25 | RM3.16160 | RM79.04 |
| 50 | RM2.98100 | RM149.05 |
| 100 | RM2.81040 | RM281.04 |
| 250 | RM2.59992 | RM649.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.35578 | RM1,884.62 |
| 1,600 | RM2.22152 | RM3,554.43 |
| 2,400 | RM2.14663 | RM5,151.91 |
| 4,000 | RM2.05595 | RM8,223.80 |
| 5,600 | RM1.99840 | RM11,191.04 |
| 8,000 | RM1.93919 | RM15,513.52 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

