
SRR0604-2R2ML | |
|---|---|
DigiKey Part Number | SRR0604-2R2MLTR-ND - Tape & Reel (TR) SRR0604-2R2MLCT-ND - Cut Tape (CT) SRR0604-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-2R2ML |
Description | FIXED IND 2.2UH 2.5A 32 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 32mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-2R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 21 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.40700 | RM24.07 |
| 100 | RM1.97830 | RM197.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.62698 | RM1,626.98 |
| 2,000 | RM1.53422 | RM3,068.44 |
| 3,000 | RM1.48248 | RM4,447.44 |
| 5,000 | RM1.41981 | RM7,099.05 |
| 7,000 | RM1.38004 | RM9,660.28 |
| 10,000 | RM1.33913 | RM13,391.30 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

