
SRR0735A-471M | |
|---|---|
DigiKey Part Number | SRR0735A-471MTR-ND - Tape & Reel (TR) SRR0735A-471MCT-ND - Cut Tape (CT) SRR0735A-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-471M |
Description | FIXED IND 470UH 260MA 2.8 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-471M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.8Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-471M | Bourns Inc. | 0 | 118-SRR0735HA-471MCT-ND | RM2.66331 | Direct |
| DRA73-471-R | Eaton - Electronics Division | 663 | 283-DRA73-471-RCT-ND | RM5.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.86400 | RM28.64 |
| 25 | RM2.65080 | RM66.27 |
| 50 | RM2.49880 | RM124.94 |
| 100 | RM2.35610 | RM235.61 |
| 250 | RM2.17960 | RM544.90 |
| 500 | RM2.05510 | RM1,027.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.87245 | RM2,808.67 |
| 3,000 | RM1.76580 | RM5,297.40 |
| 4,500 | RM1.70634 | RM7,678.53 |
| 7,500 | RM1.63432 | RM12,257.40 |
| 10,500 | RM1.58862 | RM16,680.51 |
| 15,000 | RM1.54159 | RM23,123.85 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

