470 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735HA-471M

DigiKey Part Number
118-SRR0735HA-471MTR-ND - Tape & Reel (TR)
118-SRR0735HA-471MCT-ND - Cut Tape (CT)
118-SRR0735HA-471MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735HA-471M
Description
FIXED IND 470UH 260MA 2.8 OHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.8Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
270mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.8Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.66331RM3,994.97
Manufacturers Standard Package
Unit Price without VAT:RM2.66331
Unit Price with VAT:RM2.92964