
SRR0745A-180M | |
|---|---|
DigiKey Part Number | SRR0745A-180MTR-ND - Tape & Reel (TR) SRR0745A-180MCT-ND - Cut Tape (CT) SRR0745A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-180M |
Description | FIXED IND 18UH 1.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1.8 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.73000 | RM27.30 |
| 25 | RM2.52800 | RM63.20 |
| 50 | RM2.38300 | RM119.15 |
| 100 | RM2.24620 | RM224.62 |
| 250 | RM2.07812 | RM519.53 |
| 500 | RM1.95944 | RM979.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.84758 | RM1,847.58 |
| 2,000 | RM1.74227 | RM3,484.54 |
| 3,000 | RM1.68352 | RM5,050.56 |
| 5,000 | RM1.61241 | RM8,062.05 |
| 7,000 | RM1.56725 | RM10,970.75 |
| 10,000 | RM1.52080 | RM15,208.00 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |


