
SRR0745A-330M | |
|---|---|
DigiKey Part Number | SRR0745A-330MTR-ND - Tape & Reel (TR) SRR0745A-330MCT-ND - Cut Tape (CT) SRR0745A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-330M |
Description | FIXED IND 33UH 1.35A 150 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.35 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 1.45A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.73000 | RM27.30 |
| 25 | RM2.52800 | RM63.20 |
| 50 | RM2.38300 | RM119.15 |
| 100 | RM2.24620 | RM224.62 |
| 250 | RM2.07812 | RM519.53 |
| 500 | RM1.95944 | RM979.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.84758 | RM1,847.58 |
| 2,000 | RM1.74227 | RM3,484.54 |
| 3,000 | RM1.68352 | RM5,050.56 |
| 5,000 | RM1.61241 | RM8,062.05 |
| 7,000 | RM1.56725 | RM10,970.75 |
| 10,000 | RM1.52080 | RM15,208.00 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

