
SRR1005-220Y | |
|---|---|
DigiKey Part Number | 118-SRR1005-220YTR-ND - Tape & Reel (TR) 118-SRR1005-220YCT-ND - Cut Tape (CT) 118-SRR1005-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-220Y |
Description | FIXED IND 22UH 1.4A 100 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 100mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-220Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 42 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.97100 | RM29.71 |
| 100 | RM2.44160 | RM244.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.09720 | RM1,258.32 |
| 1,200 | RM1.97758 | RM2,373.10 |
| 1,800 | RM1.91086 | RM3,439.55 |
| 3,000 | RM1.83005 | RM5,490.15 |
| 4,200 | RM1.77877 | RM7,470.83 |
| 6,000 | RM1.72600 | RM10,356.00 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |


