
SRR1005-470Y | |
|---|---|
DigiKey Part Number | 118-SRR1005-470YTR-ND - Tape & Reel (TR) 118-SRR1005-470YCT-ND - Cut Tape (CT) 118-SRR1005-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-470Y |
Description | FIXED IND 47UH 1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Nonstandard |
EDA/CAD Models | SRR1005-470Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 35 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.63000 | RM3.63 |
| 10 | RM2.97800 | RM29.78 |
| 100 | RM2.44780 | RM244.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.10252 | RM1,261.51 |
| 1,200 | RM1.98260 | RM2,379.12 |
| 1,800 | RM1.91571 | RM3,448.28 |
| 3,000 | RM1.83470 | RM5,504.10 |
| 4,200 | RM1.78328 | RM7,489.78 |
| 6,000 | RM1.73038 | RM10,382.28 |
| Unit Price without VAT: | RM3.63000 |
|---|---|
| Unit Price with VAT: | RM3.99300 |

