220 µH Shielded Drum Core, Wirewound Inductor 940 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-221Y

DigiKey Part Number
118-SRR1050HA-221YTR-ND - Tape & Reel (TR)
118-SRR1050HA-221YCT-ND - Cut Tape (CT)
118-SRR1050HA-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050HA-221Y
Description
FIXED IND 220UH 940MA 500 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 940 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
940mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,156
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
10RM3.64500RM36.45
25RM3.37120RM84.28
50RM3.17880RM158.94
100RM2.99680RM299.68
250RM2.77248RM693.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM2.54074RM1,778.52
1,400RM2.39589RM3,354.25
2,100RM2.31510RM4,861.71
3,500RM2.21731RM7,760.59
4,900RM2.15522RM10,560.58
7,000RM2.09136RM14,639.52
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100