
SRR1205-101KL | |
|---|---|
DigiKey Part Number | 118-SRR1205-101KLTR-ND - Tape & Reel (TR) 118-SRR1205-101KLCT-ND - Cut Tape (CT) 118-SRR1205-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-101KL |
Description | FIXED IND 100UH 1A 400 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-101KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM3.10900 | RM31.09 |
| 100 | RM2.55590 | RM255.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.19543 | RM1,317.26 |
| 1,200 | RM2.07018 | RM2,484.22 |
| 1,800 | RM2.00034 | RM3,600.61 |
| 3,000 | RM1.91577 | RM5,747.31 |
| 4,200 | RM1.86208 | RM7,820.74 |
| 6,000 | RM1.80687 | RM10,841.22 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

