
SRR1206-100ML | |
|---|---|
DigiKey Part Number | 118-SRR1206-100MLTR-ND - Tape & Reel (TR) 118-SRR1206-100MLCT-ND - Cut Tape (CT) 118-SRR1206-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-100ML |
Description | FIXED IND 10UH 3.3A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.3 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-100ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Q @ Freq 18 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 5.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.63000 | RM3.63 |
| 10 | RM2.97800 | RM29.78 |
| 100 | RM2.44780 | RM244.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.02168 | RM1,213.01 |
| 1,200 | RM1.90633 | RM2,287.60 |
| 1,800 | RM1.86717 | RM3,360.91 |
| Unit Price without VAT: | RM3.63000 |
|---|---|
| Unit Price with VAT: | RM3.99300 |

