68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-680YL

DigiKey Part Number
118-SRR1206-680YLTR-ND - Tape & Reel (TR)
118-SRR1206-680YLCT-ND - Cut Tape (CT)
118-SRR1206-680YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-680YL
Description
FIXED IND 68UH 1.3A 170 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-680YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM2.97100RM29.71
100RM2.44160RM244.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM2.09720RM1,258.32
1,200RM1.97758RM2,373.10
1,800RM1.91086RM3,439.55
3,000RM1.83005RM5,490.15
4,200RM1.77877RM7,470.83
6,000RM1.72600RM10,356.00
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200