470 µH Shielded Drum Core, Wirewound Inductor 700 mA 850mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Drum Core, Wirewound Inductor 700 mA 850mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-471KL

DigiKey Part Number
118-SRR1208-471KLTR-ND - Tape & Reel (TR)
118-SRR1208-471KLCT-ND - Cut Tape (CT)
118-SRR1208-471KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-471KL
Description
FIXED IND 470UH 700MA 850 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 700 mA 850mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-471KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
14 @ 796kHz
Frequency - Self Resonant
1.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM3.03400RM30.34
100RM2.49560RM249.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM2.21853RM887.41
800RM2.09185RM1,673.48
1,200RM2.02122RM2,425.46
2,000RM1.93570RM3,871.40
2,800RM1.88139RM5,267.89
4,000RM1.82554RM7,302.16
Manufacturers Standard Package
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000