


SRR1208-471KL | |
|---|---|
DigiKey Part Number | 118-SRR1208-471KLTR-ND - Tape & Reel (TR) 118-SRR1208-471KLCT-ND - Cut Tape (CT) 118-SRR1208-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-471KL |
Description | FIXED IND 470UH 700MA 850 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 700 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-471KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 14 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
Current - Saturation (Isat) 950mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-471-R | Eaton - Electronics Division | 954 | 513-1051-1-ND | RM3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.71000 | RM3.71 |
| 10 | RM3.04200 | RM30.42 |
| 100 | RM2.50190 | RM250.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.22415 | RM889.66 |
| 800 | RM2.09715 | RM1,677.72 |
| 1,200 | RM2.02635 | RM2,431.62 |
| 2,000 | RM1.94062 | RM3,881.24 |
| 2,800 | RM1.88617 | RM5,281.28 |
| 4,000 | RM1.83017 | RM7,320.68 |
| Unit Price without VAT: | RM3.71000 |
|---|---|
| Unit Price with VAT: | RM4.08100 |

