


SRR1208-680YL | |
|---|---|
DigiKey Part Number | 118-SRR1208-680YLTR-ND - Tape & Reel (TR) 118-SRR1208-680YLCT-ND - Cut Tape (CT) 118-SRR1208-680YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-680YL |
Description | FIXED IND 68UH 1.8A 135 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.8 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-680YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM3.03400 | RM30.34 |
| 100 | RM2.49560 | RM249.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.21853 | RM887.41 |
| 800 | RM2.09185 | RM1,673.48 |
| 1,200 | RM2.02122 | RM2,425.46 |
| 2,000 | RM1.93570 | RM3,871.40 |
| 2,800 | RM1.88139 | RM5,267.89 |
| 4,000 | RM1.82554 | RM7,302.16 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

