68 µH Shielded Drum Core, Wirewound Inductor 1.8 A 135mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 1.8 A 135mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-680YL

DigiKey Part Number
118-SRR1208-680YLTR-ND - Tape & Reel (TR)
118-SRR1208-680YLCT-ND - Cut Tape (CT)
118-SRR1208-680YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-680YL
Description
FIXED IND 68UH 1.8A 135 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.8 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-680YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,181
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM3.03400RM30.34
100RM2.49560RM249.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM2.21853RM887.41
800RM2.09185RM1,673.48
1,200RM2.02122RM2,425.46
2,000RM1.93570RM3,871.40
2,800RM1.88139RM5,267.89
4,000RM1.82554RM7,302.16
Manufacturers Standard Package
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000