
SRR1260-1R0Y | |
|---|---|
DigiKey Part Number | SRR1260-1R0YTR-ND - Tape & Reel (TR) SRR1260-1R0YCT-ND - Cut Tape (CT) SRR1260-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-1R0Y |
Description | FIXED IND 1UH 9.4A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 9.4 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-1R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | 26 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.40000 | RM34.00 |
| 100 | RM2.79620 | RM279.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.40177 | RM1,441.06 |
| 1,200 | RM2.26481 | RM2,717.77 |
| 1,800 | RM2.18841 | RM3,939.14 |
| 3,000 | RM2.09592 | RM6,287.76 |
| 4,200 | RM2.03720 | RM8,556.24 |
| 6,000 | RM1.97679 | RM11,860.74 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

