68 µH Shielded Drum Core, Wirewound Inductor 2.1 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-680M

DigiKey Part Number
SRR1260-680MTR-ND - Tape & Reel (TR)
SRR1260-680MCT-ND - Cut Tape (CT)
SRR1260-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-680M
Description
FIXED IND 68UH 2.1A 110 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.1 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
22 @ 2.52MHz
Frequency - Self Resonant
7.43MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,228
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.14000RM4.14
10RM3.40000RM34.00
100RM2.79620RM279.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM2.40177RM1,441.06
1,200RM2.26481RM2,717.77
1,800RM2.18841RM3,939.14
3,000RM2.09592RM6,287.76
4,200RM2.03720RM8,556.24
6,000RM1.97679RM11,860.74
Manufacturers Standard Package
Unit Price without VAT:RM4.14000
Unit Price with VAT:RM4.55400