
SRR1260A-151K | |
|---|---|
DigiKey Part Number | SRR1260A-151KTR-ND - Tape & Reel (TR) SRR1260A-151KCT-ND - Cut Tape (CT) SRR1260A-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-151K |
Description | FIXED IND 150UH 1.55A 260 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.55 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-151K Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.55A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.14000 | RM5.14 |
| 10 | RM4.21100 | RM42.11 |
| 25 | RM3.89480 | RM97.37 |
| 50 | RM3.67120 | RM183.56 |
| 100 | RM3.46140 | RM346.14 |
| 250 | RM3.20236 | RM800.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.97330 | RM1,783.98 |
| 1,200 | RM2.80378 | RM3,364.54 |
| 1,800 | RM2.70928 | RM4,876.70 |
| 3,000 | RM2.59482 | RM7,784.46 |
| 4,200 | RM2.52218 | RM10,593.16 |
| 6,000 | RM2.44743 | RM14,684.58 |
| Unit Price without VAT: | RM5.14000 |
|---|---|
| Unit Price with VAT: | RM5.65400 |

