
SRR1280-221K | |
|---|---|
DigiKey Part Number | SRR1280-221KLTR-ND - Tape & Reel (TR) SRR1280-221KLCT-ND - Cut Tape (CT) SRR1280-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-221K |
Description | FIXED IND 220UH 1.6A 400 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.6 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-221K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 24 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.58000 | RM4.58 |
| 10 | RM3.77200 | RM37.72 |
| 100 | RM3.10110 | RM310.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.75690 | RM1,102.76 |
| 800 | RM2.59964 | RM2,079.71 |
| 1,200 | RM2.51190 | RM3,014.28 |
| 2,000 | RM2.40567 | RM4,811.34 |
| 2,800 | RM2.33822 | RM6,547.02 |
| 4,000 | RM2.26885 | RM9,075.40 |
| Unit Price without VAT: | RM4.58000 |
|---|---|
| Unit Price with VAT: | RM5.03800 |

