68 µH Shielded Drum Core, Wirewound Inductor 2.4 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-680M

DigiKey Part Number
SRR1280-680MTR-ND - Tape & Reel (TR)
SRR1280-680MCT-ND - Cut Tape (CT)
SRR1280-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-680M
Description
FIXED IND 68UH 2.4A 120 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.4 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM3.76300RM37.63
100RM3.09330RM309.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM2.74993RM1,099.97
800RM2.59306RM2,074.45
1,200RM2.50554RM3,006.65
2,000RM2.39958RM4,799.16
2,800RM2.33230RM6,530.44
4,000RM2.26311RM9,052.44
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700