
SRR1280-680M | |
|---|---|
DigiKey Part Number | SRR1280-680MTR-ND - Tape & Reel (TR) SRR1280-680MCT-ND - Cut Tape (CT) SRR1280-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-680M |
Description | FIXED IND 68UH 2.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.76300 | RM37.63 |
| 100 | RM3.09330 | RM309.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.74993 | RM1,099.97 |
| 800 | RM2.59306 | RM2,074.45 |
| 1,200 | RM2.50554 | RM3,006.65 |
| 2,000 | RM2.39958 | RM4,799.16 |
| 2,800 | RM2.33230 | RM6,530.44 |
| 4,000 | RM2.26311 | RM9,052.44 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

