
SRR3011-6R8YL | |
|---|---|
DigiKey Part Number | SRR3011-6R8YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR3011-6R8YL |
Description | FIXED IND 6.8UH 720MA 210 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 720 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-6R8YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.37440 | RM1,649.28 |
| Unit Price without VAT: | RM1.37440 |
|---|---|
| Unit Price with VAT: | RM1.51184 |

