33 µH Shielded Drum Core, Wirewound Inductor 730 mA 420mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-330Y

DigiKey Part Number
118-SRR4018-330YTR-ND - Tape & Reel (TR)
118-SRR4018-330YCT-ND - Cut Tape (CT)
118-SRR4018-330YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4018-330Y
Description
FIXED IND 33UH 730MA 420 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 730 mA 420mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-330Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
420mOhm Max
Series
Q @ Freq
7 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
21MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM2.12000RM21.20
100RM1.74190RM174.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.46001RM1,168.01
1,600RM1.37671RM2,202.74
2,400RM1.33024RM3,192.58
4,000RM1.27398RM5,095.92
5,600RM1.23825RM6,934.20
8,000RM1.20151RM9,612.08
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600