47 µH Shielded Drum Core, Wirewound Inductor 520 mA 550mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-470Y

DigiKey Part Number
118-SRR5018-470YTR-ND - Tape & Reel (TR)
118-SRR5018-470YCT-ND - Cut Tape (CT)
118-SRR5018-470YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5018-470Y
Description
FIXED IND 47UH 520MA 550 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 520 mA 550mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-470Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
550mOhm Max
Series
Q @ Freq
8.9 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,449
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.61000RM2.61
10RM2.15700RM21.57
100RM1.77430RM177.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.54768RM773.84
1,000RM1.45937RM1,459.37
1,500RM1.41007RM2,115.11
2,500RM1.35036RM3,375.90
3,500RM1.31246RM4,593.61
5,000RM1.27347RM6,367.35
Manufacturers Standard Package
Unit Price without VAT:RM2.61000
Unit Price with VAT:RM2.87100