
SRR5018-470Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-470YTR-ND - Tape & Reel (TR) 118-SRR5018-470YCT-ND - Cut Tape (CT) 118-SRR5018-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-470Y |
Description | FIXED IND 47UH 520MA 550 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 520 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-470Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Q @ Freq 8.9 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM2.15700 | RM21.57 |
| 100 | RM1.77430 | RM177.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.54768 | RM773.84 |
| 1,000 | RM1.45937 | RM1,459.37 |
| 1,500 | RM1.41007 | RM2,115.11 |
| 2,500 | RM1.35036 | RM3,375.90 |
| 3,500 | RM1.31246 | RM4,593.61 |
| 5,000 | RM1.27347 | RM6,367.35 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |

