
SRR6028-560Y | |
|---|---|
DigiKey Part Number | SRR6028-560YTR-ND - Tape & Reel (TR) SRR6028-560YCT-ND - Cut Tape (CT) SRR6028-560YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-560Y |
Description | FIXED IND 56UH 850MA 260 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 850 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-560Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 10 @ 796kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.19500 | RM21.95 |
| 100 | RM1.80490 | RM180.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.57426 | RM787.13 |
| 1,000 | RM1.48436 | RM1,484.36 |
| 1,500 | RM1.43421 | RM2,151.32 |
| 2,500 | RM1.37352 | RM3,433.80 |
| 3,500 | RM1.33496 | RM4,672.36 |
| 5,000 | RM1.29531 | RM6,476.55 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

