150 µH Shielded Drum Core, Wirewound Inductor 260 mA 590mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-151ML

DigiKey Part Number
118-SRR6603-151MLTR-ND - Tape & Reel (TR)
118-SRR6603-151MLCT-ND - Cut Tape (CT)
118-SRR6603-151MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-151ML
Description
FIXED IND 150UH 260MA 590 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 260 mA 590mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-151ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Shielded
DC Resistance (DCR)
590mOhm Max
Q @ Freq
40 @ 100kHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM3.51100RM35.11
100RM2.88570RM288.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM2.47878RM1,487.27
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600