
SRR6603-2R2ML | |
|---|---|
DigiKey Part Number | 118-SRR6603-2R2MLTR-ND - Tape & Reel (TR) 118-SRR6603-2R2MLCT-ND - Cut Tape (CT) 118-SRR6603-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-2R2ML |
Description | FIXED IND 2.2UH 1.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-2R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 920mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 40 @ 200kHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.64800 | RM36.48 |
| 100 | RM3.00110 | RM300.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.57795 | RM1,546.77 |
| 1,200 | RM2.43095 | RM2,917.14 |
| 1,800 | RM2.34896 | RM4,228.13 |
| 3,000 | RM2.24969 | RM6,749.07 |
| 4,200 | RM2.18667 | RM9,184.01 |
| 6,000 | RM2.12186 | RM12,731.16 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

