47 µH Shielded Drum Core, Wirewound Inductor 670 mA 280mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7032-470M

DigiKey Part Number
SRR7032-470MTR-ND - Tape & Reel (TR)
SRR7032-470MCT-ND - Cut Tape (CT)
SRR7032-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7032-470M
Description
FIXED IND 47UH 670MA 280 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 670 mA 280mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7032-470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
280mOhm Max
Series
Q @ Freq
26 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
770mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA73-470-REaton - Electronics Division3,174283-3615-1-NDRM4.29000Similar
In-Stock: 2,701
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM2.19500RM21.95
100RM1.80490RM180.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.37905RM2,068.58
3,000RM1.33113RM3,993.39
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800