
SRR7032-6R8M | |
|---|---|
DigiKey Part Number | SRR7032-6R8MTR-ND - Tape & Reel (TR) SRR7032-6R8MCT-ND - Cut Tape (CT) SRR7032-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-6R8M |
Description | FIXED IND 6.8UH 1.6A 54 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 54mOhm Max |
Series | Q @ Freq 17 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 37MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-6R8-R | Eaton - Electronics Division | 1,537 | 283-3619-1-ND | RM6.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.19500 | RM21.95 |
| 100 | RM1.80490 | RM180.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.43421 | RM2,151.32 |
| 3,000 | RM1.35248 | RM4,057.44 |
| 4,500 | RM1.30689 | RM5,881.01 |
| 7,500 | RM1.25170 | RM9,387.75 |
| 10,500 | RM1.21666 | RM12,774.93 |
| 15,000 | RM1.18062 | RM17,709.30 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

