
SRR7045-391M | |
|---|---|
DigiKey Part Number | 118-SRR7045-391MTR-ND - Tape & Reel (TR) 118-SRR7045-391MCT-ND - Cut Tape (CT) 118-SRR7045-391MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-391M |
Description | FIXED IND 390UH 540MA 1.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 540 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-391M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 27 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.19500 | RM21.95 |
| 100 | RM1.80490 | RM180.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.48436 | RM1,484.36 |
| 2,000 | RM1.39971 | RM2,799.42 |
| 3,000 | RM1.35248 | RM4,057.44 |
| 5,000 | RM1.29531 | RM6,476.55 |
| 7,000 | RM1.25901 | RM8,813.07 |
| 10,000 | RM1.22167 | RM12,216.70 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

