
SRR7045-471M | |
|---|---|
DigiKey Part Number | 118-SRR7045-471MTR-ND - Tape & Reel (TR) 118-SRR7045-471MCT-ND - Cut Tape (CT) 118-SRR7045-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-471M |
Description | FIXED IND 470UH 500MA 1.1 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-471M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 80 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 230mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.19500 | RM21.95 |
| 100 | RM1.80490 | RM180.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.48436 | RM1,484.36 |
| 2,000 | RM1.39971 | RM2,799.42 |
| 3,000 | RM1.35248 | RM4,057.44 |
| 5,000 | RM1.29531 | RM6,476.55 |
| 7,000 | RM1.25901 | RM8,813.07 |
| 10,000 | RM1.22167 | RM12,216.70 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

