68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-680M

DigiKey Part Number
SRR7045-680MTR-ND - Tape & Reel (TR)
SRR7045-680MCT-ND - Cut Tape (CT)
SRR7045-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-680M
Description
FIXED IND 68UH 1.2A 210 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
210mOhm Max
Series
Q @ Freq
22 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
750mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,103
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM2.19500RM21.95
100RM1.80490RM180.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.48436RM1,484.36
2,000RM1.39971RM2,799.42
3,000RM1.35248RM4,057.44
5,000RM1.29531RM6,476.55
7,000RM1.25901RM8,813.07
10,000RM1.22167RM12,216.70
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800