220 µH Shielded Drum Core, Wirewound Inductor 650 mA 565mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-221Y

DigiKey Part Number
SRU1038-221YTR-ND - Tape & Reel (TR)
SRU1038-221YCT-ND - Cut Tape (CT)
SRU1038-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-221Y
Description
FIXED IND 220UH 650MA 565 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 650 mA 565mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-221Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
565mOhm
Series
Q @ Freq
22 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
650mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.69100RM26.91
100RM2.21110RM221.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.85353RM1,482.82
1,600RM1.74781RM2,796.50
2,400RM1.68885RM4,053.24
4,000RM1.61746RM6,469.84
5,600RM1.57214RM8,803.98
8,000RM1.52552RM12,204.16
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700