
SRU1038-3R5Y | |
|---|---|
DigiKey Part Number | 118-SRU1038-3R5YTR-ND - Tape & Reel (TR) 118-SRU1038-3R5YCT-ND - Cut Tape (CT) 118-SRU1038-3R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-3R5Y |
Description | FIXED IND 3.5UH 5.5A 11.5 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 5.5 A 11.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-3R5Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.5mOhm |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.16000 | RM3.16 |
| 10 | RM2.59100 | RM25.91 |
| 100 | RM2.13180 | RM213.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.78674 | RM1,429.39 |
| Unit Price without VAT: | RM3.16000 |
|---|---|
| Unit Price with VAT: | RM3.47600 |

