3.5 µH Shielded Drum Core, Wirewound Inductor 5.5 A 11.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-3R5Y

DigiKey Part Number
118-SRU1038-3R5YTR-ND - Tape & Reel (TR)
118-SRU1038-3R5YCT-ND - Cut Tape (CT)
118-SRU1038-3R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-3R5Y
Description
FIXED IND 3.5UH 5.5A 11.5 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.5 µH Shielded Drum Core, Wirewound Inductor 5.5 A 11.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-3R5Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11.5mOhm
Series
Q @ Freq
14 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
24MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
5.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.16000RM3.16
10RM2.59100RM25.91
100RM2.13180RM213.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.78674RM1,429.39
Manufacturers Standard Package
Unit Price without VAT:RM3.16000
Unit Price with VAT:RM3.47600