
SRU1038-5R2Y | |
|---|---|
DigiKey Part Number | SRU1038-5R2YTR-ND - Tape & Reel (TR) SRU1038-5R2YCT-ND - Cut Tape (CT) SRU1038-5R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-5R2Y |
Description | FIXED IND 5.2UH 4.6A 22 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-5R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.69100 | RM26.91 |
| 100 | RM2.21110 | RM221.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.85353 | RM1,482.82 |
| 1,600 | RM1.74781 | RM2,796.50 |
| 2,400 | RM1.68885 | RM4,053.24 |
| 4,000 | RM1.61746 | RM6,469.84 |
| 5,600 | RM1.57214 | RM8,803.98 |
| 8,000 | RM1.52552 | RM12,204.16 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

