5.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1038-5R2Y

DigiKey Part Number
SRU1038-5R2YTR-ND - Tape & Reel (TR)
SRU1038-5R2YCT-ND - Cut Tape (CT)
SRU1038-5R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1038-5R2Y
Description
FIXED IND 5.2UH 4.6A 22 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 22mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1038-5R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
22mOhm
Q @ Freq
12 @ 7.96MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.27000RM3.27
10RM2.69100RM26.91
100RM2.21110RM221.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.85353RM1,482.82
1,600RM1.74781RM2,796.50
2,400RM1.68885RM4,053.24
4,000RM1.61746RM6,469.84
5,600RM1.57214RM8,803.98
8,000RM1.52552RM12,204.16
Manufacturers Standard Package
Unit Price without VAT:RM3.27000
Unit Price with VAT:RM3.59700